Microchip Technology EV17P63A Curiosity Nano Evaluation Kit

Microchip Technology EV17P63A Curiosity Nano Evaluation Kit is a cost-effective board that facilitates easy evaluation and adoption of 32-bit dsPIC33A Digital Signal Controllers. It features the high-performance dsPIC33AK512MPS506 DSC with a 200MHz 32-bit CPU, a DP-FPU, up to 40Msps 12-bit Analog-to-Digital Converters (ADCs), and several high-performance analog and digital peripherals.

The development board provides access to all features of the dsPIC33AK512MPS506 DSC, facilitating rapid prototyping. It is fully compatible with Microchip’s MPLAB® ecosystem, making it an excellent tool for developers looking to streamline development with Microchip Technology dsPIC33A digital signal controllers. This board features an onboard embedded debugger for programming and debugging, eliminating the need for external tools.

Features

  • dsPIC33AK512MPS506 Digital Signal Controller (DSC)
  • One yellow user LED
  • One mechanical user switch
  • Footprint for 8MHz MEMS oscillator
  • Onboard debugger
    • Board identification in Microchip's MPLAB X IDE
    • One green power and status LED
    • Programming and debugging
    • Virtual serial port (CDC)
    • One debug GPIO channel (DGI GPIO)
  • USB powered
  • Adjustable target voltage
    • MIC5353 LDO regulator controlled by the onboard debugger
    • 3.0V to 3.6V output voltage (limited by USB input voltage)
    • 500mA maximum output current (limited by ambient temperature and output voltage)

Applications

  • PFC
    • Interleaved PFC
    • Critical conduction PFC
    • Bridgeless PFC
  • DC-DC converters
    • Buck, boost, forward, flyback, and push-pull
    • Half/full-bridge
    • Phase-shift full-bridge
    • Resonant converters
  • DC-AC
    • Half/full-bridge inverter
    • Resonant inverter
  • Motor control
    • BLDC
    • PMSM
    • SR
    • ACIM
  • Advanced sensor interfacing
  • High-performance embedded control
  • Safety-critical designs
  • Digital lighting

Block Diagram

Block Diagram - Microchip Technology EV17P63A Curiosity Nano Evaluation Kit

Board Overview

Chart - Microchip Technology EV17P63A Curiosity Nano Evaluation Kit
Yayınlandı: 2026-05-13 | Güncellenmiş: 2026-07-07