Macronix e.MMC™ Embedded Flash Memory Modules

Macronix e.MMC™ Embedded Flash Memory Modules are managed flash solutions that are compatible with the JEDEC e.MMC™ 5.1 standard. These modules integrate the Macronix MLC NAND device and controller chip as a multi-chip module, with a standard interface protocol to the host system. The e.MMC memory modules feature 0MHz to 200MHz MMC I/F clock frequency, 0MHz to 52MHz MMC I/F boot frequency, and MLC cell type. These modules are available in a 153-FBGA (11.5mm x 13mm) or 153-FBGA (11.5mm x 13mm, 11mm x 10mm) RoHS-compliant package. The e.MMC memory modules are used in applications such as smartphones, digital TVs, tablets, set-top boxes, and network devices.

Features

  • Supports characteristics of e.MMC™ 5.1 which is defined in the JEDEC standard
  • Fully backward compatible with previous MultiMediaCard system specification
  • 1bit (default), 4bit and 8bit data bus width
  • 0MHz to 200MHz MMC I/F clock frequency
  • 0MHz to 52MHz MMC I/F boot frequency
  • Operating voltage range:
    • 2.7 to 3.6V VCC
    • 2.7 to 3.6V/1.7 to 1.95V VCCQ
  • 153-FBGA (11.5mm x 13mm) or 153-FBGA (11.5mm x 13mm and 11mm x 10mm) package
  • Additional functions of e.MMC™ 5.1:
    • Field firmware update
    • Device health report
    • Sleep notification
    • Production state awareness
    • Secure write protection

Applications

  • Smartphones
  • Digital TVs
  • Tablets
  • Set-top boxes
  • Network devices

System Overview

Macronix e.MMC™ Embedded Flash Memory Modules
View Results ( 4 ) Page
Parça Numarası Veri Sayfası Bellek Boyutu Arayüz Türü Yapılandırma Besleme Voltajı - Min Besleme Voltajı - Maks Minimum Çalışma Sıcaklığı Maksimum Çalışma Sıcaklığı Boyutlar
MX52LM08A11XVI-T MX52LM08A11XVI-T Veri Sayfası 8 GB eMMC 5.1 MLC 2.7 V 3.6 V - 40 C + 85 C 11 mm x 10 mm x 1mm
MX52LM04A11XVW-T MX52LM04A11XVW-T Veri Sayfası 4 GB eMMC 5.1 MLC 2.7 V 3.6 V - 25 C + 85 C 13 mm x 11.5 mm x 1 mm
MX52LM08A11XVW-T MX52LM08A11XVW-T Veri Sayfası 8 GB eMMC 5.1 MLC 2.7 V 3.6 V - 25 C + 85 C 13 mm x 11.5 mm x 1 mm
MX52LM02B11XVW MX52LM02B11XVW Veri Sayfası 2 GB eMMC 5.1 MLC 2.7 V 3.6 V - 25 C + 85 C 13 mm x 11.5 mm x 1 mm
Yayınlandı: 2025-02-17 | Güncellenmiş: 2026-07-07