EPC Space EPCS4001 Radiation-Hardened DC-DC Controller

EPC Space EPCS4001 Radiation-Hardened DC-DC Controller is a CERN-designed (the European Organization for Nuclear Research), PWM buck controller optimized for gallium nitride (GaN)-based power stages in space and high-energy physics applications. The controller supports a 17V to 50V input range, integrates 5V and 12V bias regulators, and operates at adjustable switching frequencies from 0.5MHz to 3MHz. Designed for harsh radiation and magnetic-field environments, the EPC Space EPCS4001 offers high-bandwidth transient response, power-good monitoring, undervoltage lockout, and overtemperature protection. The radiation-hard-by-design architecture supports reliable DC-DC power conversion and distribution in satellite power systems and other mission-critical applications.

Features

  • Optimized for GaN-based power stage EPC7011
  • CERN-designed, rad-hard, voltage-mode controller ASIC
  • 17V to 50V input voltage range
  • Integrated 5V and 12V regulators for bias supply of the power stage
  • 0.5MHz to 3MHz adjustable switching frequency range
  • High-bandwidth feedback loop (100KHz) for fast transient performance
  • Under-voltage lockout
  • Over-temperature protection
  • Power good output
  • Enable inputs, low quiescent current

Applications

  • Satellite power distribution and regulation systems
  • Isolated and non-isolated DC-DC converters for spacecraft power architectures
  • Point-of-load (POL) converters for spaceborne electronics
  • Avionics and aerospace power management systems
  • Payload power supplies for communications, imaging, and sensing equipment
  • Launch vehicle power conversion systems
  • High-reliability military and defense electronic power supplies
  • Radiation-tolerant distributed power systems
  • Battery-powered spacecraft subsystems
  • Auxiliary power converters requiring high efficiency and fast transient response

Specifications

  • 13V to 50V operating input voltage range
  • 0.6V to 24V operating input voltage range
  • 0.5MHz to 3MHz operating switching frequency range
  • 3.3V maximum enable/power good voltage
  • PWM
    • 0% to 97% duty cycle range
    • 40ns typical minimum on-pulse width
  • Error amplifier
    • 90dB typical DC gain
    • 20MHz typical unity-gain bandwidth
    • 10V/μs typical slew rate
  • Enable
    • 800mV typical start threshold
    • 720mV typical stop threshold
    • 10kΩ typical enable pin series resistance
    • 500kΩ typical embedded enable resistor-to-GND
  • Over-temperature protection
    • 120°C typical start threshold
    • 80°C typical stop threshold

Simplified Application Block Diagram

Block Diagram - EPC Space EPCS4001 Radiation-Hardened DC-DC Controller

Control System Block Diagram

Block Diagram - EPC Space EPCS4001 Radiation-Hardened DC-DC Controller
Yayınlandı: 2026-11-16 | Güncellenmiş: 2026-11-19