HellermannTyton TT310 Thermal Transfer Printers
HellermannTyton TT310 Thermal Transfer Printers feature a 300dpi thermal transfer printhead and an LCD panel. HellermannTyton TT310 Thermal Transfer Printers support print speeds of 10.16 cm/s and 128MB of memory. The printers are designed for low- to medium-volume thermal transfer label printing.
Features
- Low- to medium-volume printing
- Thermal transfer label and ShrinkTrak printing
- Integrated cutter, label holder, and Wi-Fi® adapter options
- LCD panel
Specifications
- 300dpi thermal transfer printhead
- 10.16cm/s print speed
- 198.12mm H x 330mm L x 226mm W dimensions
- 128MB memory (flash and SDRAM)
- 299.9m ribbon
- 2.54cm core
Yayınlandı: 2026-11-06
| Güncellenmiş: 2026-11-06