JAE Electronics ST20 Stacked 3-in-2 Card Connectors
JAE Electronics ST20 Stacked 3-in-2 Card Connectors integrate connectivity and data storage into a stacked 3-in-2 connector, supporting nanoSIM + microSD™ or dual nanoSIM configurations. A top-and-bottom tray design enables a slim profile and a reduced PCB footprint, helping optimize internal space in compact devices. Applications for the JAE ST20 connectors include mobile devices, such as smartphones, tablets, drones, and dashcams.
Features
- 3-in-2 configuration (nanoSIM/microSD or nanoSIM/nanoSIM)
- Stacked top-and-bottom tray design
- Push-pull tray operation
- Tray detection switch
- Misinsertion prevention structure
Applications
- Smartphones
- Tablets
- Drones
- Dashcams
- Other mobile devices
Specifications
- 20 positions + 2 positions (detection switch)
- Initial contact resistance
- 100mΩ maximum (signal)
- 1Ω maximum (detection switch)
- 500VAC per minute dielectric withstanding voltage
- 1000MΩ minimum initial insulation resistance
- 0.5A maximum rated current
- 10V maximum rated voltage
- 2500 mating cycles durability
- -25°C to +85°C operating temperature range
Dimensions
Materials & Finishes
Yayınlandı: 2026-08-11
| Güncellenmiş: 2026-08-18