KEMET T525 Conductive Polymer Chip Capacitors
KEMET T525 Conductive Polymer Chip Capacitors are high-temperature (-55°C to +125°C) capacitors with extremely stable ESR at +125°C. Using Polymer Cathode Technology, the T252 Series offers high-frequency capacitance retention (capacitance range of 33µF to 680µF), non-ignition failure mode, 100% accelerated steady-state aging, and a self-healing mechanism. Other features of the KEMET T525 Conductive Polymer Chip Capacitors include a rated voltage range of 2.5V to 16V, EIA-standard case sizes, and RoHS compliance.
Features
- Polymer cathode technology
- +125°C maximum operating temperature
- High-frequency capacitance retention
- Non-ignition failure mode
- 100% surge current tested
- Self-healing mechanism
- Volumetrically efficient
- EIA-standard case sizes
- Halogen free
- RoHS compliant
Applications
- Automotive
- Industrial
- Military as per DSCC 04051
Specifications
- 33µF to 680µF capacitance range
- ±20% capacitance tolerance (M tolerance)
- 2.5V to 16V voltage range
- -55°C to +125°C operating temperature
- 2000hrs endurance, +125°C at 2/3 rated voltage
- 90% relative humidity, no-load, at +60°C for 1000hrs
Published: 2010-08-20
| Updated: 2026-11-10