Knowles ATT A-Series Attenuators
Knowles ATT A-Series Attenuators are wideband, surface-mount (SMD) attenuators that offer high accuracy and power handling in a compact package (2.03mm x 1.65mm x 0.30mm). The ATT A-Series offers excellent attenuation flatness and standard attenuation values from 0dB to 20dB. 50Ω matched RF inputs and outputs enable integration into RF signal chains. These Knowles attenuators are designed for a variety of applications, including radar systems, electronically steered phased-array antennas (ESAs), transmit/receive (T/R) modules, wireless infrastructures, satellite communications, and RF test and measurement.
Features
- 0dB to 20dB standard attenuation values range
- Excellent attenuation flatness and accuracy
- 50Ω matched RF inputs and outputs for integration into RF signal chains
- 2.03mm length × 1.65mm width × 0.30mm height dimensions
- Up to 6.5W continuous wave (CW) at +100°C power handling rating
- -55°C to +125°C operating temperature range
Applications
- Radar
- Communications systems
- T/R modules
- ESAs
- Test and measurement
Outline Drawing
Yayınlandı: 2026-10-14
| Güncellenmiş: 2026-10-20