KYOCERA Display Memory-In-Pixels (MIP) Display Modules
KYOCERA Display Memory-In-Pixels (MIP) Display Modules offer excellent image quality and visibility with ultra-low power consumption to expand the potential applications of LCD screens. These display modules are available in 1.04", 1.81", and 2.16" variants. The MIP modules feature an internal reflection layer that improves outdoor visibility. These display modules offer high contrast, no shadow, and a wide viewing angle. Applications include sub-displays of DSLRs, watches, healthcare devices, and IC recorders.
Features
- Ultra-low power in static mode
- Low power when changing images
- 24:1 < contrast ratio
- 17% < reflectance
Applications
- IC recorder
- Healthcare devices
- DSLR sub-displays
- Watches
Memory-In-Pixel Overview
Memory-In-Pixel Applications
Additional Resource
View Results ( 3 ) Page
| Parça Numarası | Veri Sayfası | Açıklama | Ekran Çözünürlüğü - Pikseller | Arayüz Türü | İşletim Besleme Voltajı | İşletim Besleme Akımı | Boyutlar |
|---|---|---|---|---|---|---|---|
| TN0104ANVAANN-GN00 | ![]() |
Ekran Modülleri 1.04 inch MIP Module | 176 x 176 | Serial | 3 V | 3.5 uA | 31 mm x 29.5 mm x 1.412 mm |
| TN0181ANVNANN-GN00 | ![]() |
Ekran Modülleri 1.81 inch MIP Module | 256 x 256 | Serial | 3.3 V | 23 uA | 38.21 mm x 35.91 mm x 1.405 mm |
| TN0216ANVNANN-GN00 | ![]() |
Ekran Modülleri 2.16 inch MIP Module | 320 x 176 | Serial | 3.3 V | 28 uA | 51.1 mm x 31.85 mm x 1.404 mm |
Yayınlandı: 2020-04-29
| Güncellenmiş: 2025-11-20