L-Com BNC Test Leads

L-Com BNC Test Leads combine a male or female BNC interface with commonly used test lab connection types, such as alligator clips, banana plugs, and test clips. L-Com BNC Test Leads are 6" long and useful in lab environments for test and measurement equipment, benchtop connections, and more.

Features

  • Combines a BNC interface with commonly used test lab connection types
    • Alligator clips
    • Banana plugs
    • Test clips

Applications

  • Test and measurement equipment
  • Signal troubleshooting and diagnostics
  • Benchtop equipment connections
Yayınlandı: 2026-09-16 | Güncellenmiş: 2026-09-22