L-Com Dual LC/SC APC to SC APC Fiber Optic Patch Cables

L-Com Dual LC/SC APC to SC APC Fiber Optic Patch Cables are constructed with a single-mode OS2 fiber design for stable, high-speed transmission over long distances. These patch cables come with a fiber diameter of 9/125μm and a cable diameter of 2mm. L-Com Dual LC/SC APC to SC APC Fiber Optic Patch Cables are designed for applications such as military, defense, healthcare, medical imaging, transportation, and oil and gas.

Features

  • Duplex single-mode cable type
  • OS2 mode class
  • 9/125μm fiber diameter
  • 2mm cable diameter

Applications

  • Telecom and networking
  • Data centers
  • Enterprise and corporate networks
  • Broadcasting and media production
  • Military and defense
  • Healthcare and medical imaging
  • Transportation and rail
  • Oil and gas
Published: 2026-08-06 | Updated: 2026-08-21