L-Com Flat Silver Satin Telco Cable Assemblies
L-Com Flat Silver Satin Telco Cable Assemblies are designed for quick installation with RJ11, RJ12, and RJ45 configurations. These cable assemblies are constructed with 30µ gold plating on the modular plug for durability and corrosion resistance. The telco cable assemblies use all UL-listed components to ensure industry-standard compliance. The flat silver satin cable is ideal in tight spaces. Typical applications include networking, premise wiring, voice/data, and telecommunications.
Features
- Flat silver-satin modular cables
- RJ11, RJ12, and RJ45 configurations
- 30µ gold plating on the modular plug for durability and corrosion resistance
- Assembly utilizes all UL-listed components for industry-standard compliance
- Flat silver satin cable is ideal in tight spaces
Applications
- Telecommunications
- Voice/data
- Premise wiring
- Networking
Yayınlandı: 2026-09-24
| Güncellenmiş: 2026-10-05