LAPP EPIC® H-EE Inserts

LAPP EPIC® H-EE Inserts are high-contact-density rectangular connector inserts based on the proven H-BE series. The inserts are designed to maximize the number of contacts within a compact installation space while supporting medium-power connectivity requirements in industrial environments. Configurations include 10-, 18-, 32-, 46-, 64-, and 92-contact positions. The inserts use machined crimp contacts and support applications that require a high number of poles in limited installation space. LAPP EPIC H-EE Inserts provide a scalable connector platform across multiple contact-count options, allowing designers to maintain a consistent connector system while accommodating various signal and power requirements.

Features

  • Supports medium-power industrial connectivity
  • Machined crimp-contact design
  • Compact arrangement for high pin counts in limited space
  • Available in multiple contact-count configurations
  • Compatible with EPIC industrial connector systems
  • Suitable for integration into H-B housing platforms on supported models
  • Scalable family for varying connectivity requirements

Applications

  • Investment construction
  • Mechanical engineering
Yayınlandı: 2026-10-19 | Güncellenmiş: 2026-10-19