LAPP EPIC® H-Q Inserts
LAPP EPIC® H-Q Inserts are compact rectangular connector solutions designed to maximize contact density in space-constrained industrial applications. These series include EPIC H-Q 002, H-Q 5, H-Q 7, and H-Q 12 inserts, offering multiple contact counts and termination options for power and signal connections. H-Q inserts from LAPP support both crimp and screw termination technologies, allowing design flexibility across a range of installation requirements. Select variants include integrated PE contacts, while the EPIC H-Q 12 insert delivers up to 12 power contacts within the compact H-A 3 housing format.
Features
- Multiple insert configurations within the EPIC H-Q family
- Crimp and screw termination options
- Space-saving connectivity for confined installation areas
- PE contact options on selected variants
- Compatible with EPIC connector housings and accessories
- Supports high contact density in compact housings
Applications
- Industrial automation equipment
- Machine building systems
- Control and power distribution connections
- Factory equipment interconnections
- Space-constrained industrial installations
Associated Tools
Yayınlandı: 2026-10-19
| Güncellenmiş: 2026-10-19