Ledil Lenses & Reflectors for OSRAM Oslon LEDs

Ledil Lenses and Reflectors for OSRAM Oslon LEDs were especially designed and optimized for Oslon Square PC, Oslon Square EC, Oslon SSL 80, and Oslon SSL 150 series of OSRAM Opto Semiconductors LEDs. These lenses and reflectors were carefully designed to make light distribution as uniform as possible. All of the lenses are made of optical grade PMMA material with high UV and temperature resistance, allowing for the use of high current and temperature conditions. The reflector is made of aluminium coated PC with a protective lacquer. These lenses and reflectors should be fastened to a PCB with an appropriate, Ledil-recommended adhesive.
View Results ( 5 ) Page
Parça Numarası Veri Sayfası Açıklama İle kullanmak için
C12469_LISA2-R-PIN C12469_LISA2-R-PIN Veri Sayfası LED Aydınlatma Reflektörleri Round Reflector 9.9mm Cree XB-D, XP-G, XQ-E, XT-E, XP-E, Nichia NCSxx19A, NVSxx19A, Osram Oslon Square EC, Duris P5, Oslon SSL 80, Oslon SSL 150, Philips Lumileds LUXEON Rebel, LUXEON Rebel ES, LUXEON T, LUXEON A, LUXEON Z, LUXEON H50-2, Seoul Z5
C12360_STRADA-2X2-DNW C12360_STRADA-2X2-DNW Veri Sayfası LED Lensler ve Takımlar Rectangular Lens 4 position Cree, Luxeon, Optogan, Osram, Seoul
C12362_STRADA-2X2-DWC C12362_STRADA-2X2-DWC Veri Sayfası LED Lensler ve Takımlar Rectangular Lens 4 position Cree, Luxeon, Optogan, Osram, Seoul
C12419_STRADA-2X2-A-T C12419_STRADA-2X2-A-T Veri Sayfası LED Lensler ve Takımlar Rectangular Lens 50mm Cree, Luxeon, Optogan, Osram, Seoul
C12410_STRADA-SQ-A-T C12410_STRADA-SQ-A-T Veri Sayfası LED Lensler ve Takımlar Square Lens 25mm Cree, Luxeon, Osram
Yayınlandı: 2012-10-19 | Güncellenmiş: 2022-03-11