M5Stack Stamp-AddOn Cam0308

M5Stack Stamp-AddOn Cam0308 is a CMOS camera expansion module designed for the Stamp-S3Bat and equipped with a 0.3MP GC0308 image sensor. This module uses an L-shaped flexible FPC cable that connects to the mainboard via a 0.4mm-24P B2B board-to-board connector. The Stamp-AddOn Cam0308 module outputs images via an 8-bit DVP parallel interface and supports QVGA (320 x 240) and VGA (640 x 480) resolutions. This module configures the sensor registers via the SCCB bus (electrically compatible with I2C) and features a side metal mounting hole for easy installation and fixation. The Stamp-AddOn Cam0308 is ideal for QR code recognition, IoT vision sensor nodes, video surveillance, wireless image transmission, object contour detection, color detection, and embedded image acquisition.

Features

  • Compatible with Stamp-S3Bat
  • 0.3MP GC0308 CMOS image sensor:
    • Supports QVGA (320 x 240) and VGA (640 x 480) resolutions
    • Supports YCbCr 4:2:2, RGB565, and Raw Bayer image output formats
  • 8-bit DVP parallel image output interface
  • SCCB configuration bus (electrically compatible with I2C)
  • L-shaped flexible FPC with integrated 0.4mm-24P B2B board-to-board connector
  • Side metal mounting hole for easy installation and fixation

Applications

  • Embedded image acquisition
  • QR code recognition
  • Object contour and color detection
  • Video surveillance and wireless image transmission
  • IoT vision sensor node

PinMap

M5Stack Stamp-AddOn Cam0308

Dimensions

Mechanical Drawing - M5Stack Stamp-AddOn Cam0308

Videos

Yayınlandı: 2026-10-26 | Güncellenmiş: 2026-10-26