Microchip Technology EV60D49A Memory Xplorer Base Board
Microchip Technology EV60D49A Memory Xplorer Base Board provides a hardware interface for the Memory Xplorer evaluation platform to configure and evaluate serial EEPROMs. This base board reduces the overall development time required to bring new designs from prototype to production. The base board supports Windows® 10 or higher operating systems and utilizes a USB interface to communicate with the user's PC. This base board operates in the 1.7V to 5.5V voltage range and is controlled through inputs from the Memory Xplorer.
Features
- Supports EEPROM Daughterboards
- Variable Socket VCC voltage:
- Variable from 1.7V to 5.5V
- Controlled via inputs from Memory Xplorer
- For use with Memory Xplorer software:
- Supports Windows® 10 or higher operating systems
- Utilizes USB interface to communicate with the user's PC
Additional Resources
Yayınlandı: 2026-10-30
| Güncellenmiş: 2026-10-30