Microchip Technology EV63E25A Evaluation Board

Microchip Technology EV63E25A Evaluation Board is a development platform based on the PD77708 Power over Ethernet (PoE) manager, designed to demonstrate IEEE® 802.3bt-compliant power-sourcing applications. The board supports four 2-pair PoE ports and two 4-pair PoE ports using a single PD77708T4 controller. EV63E25A features a USB Type-C® interface for connection to a PC and configuration through Microchip's dedicated graphical user interface (GUI). It operates from a single 46VDC to 57VDC power source and provides status monitoring through six (one per port) LED indicators.

Designed for evaluation and development of PoE systems, the Microchip EV63E25A supports IEEE 802.3af, 802.3at, and IEEE 802.3bt standards, as well as legacy powered device detection. The RoHS-compliant board enables engineers to assess performance, configure operating modes, and accelerate PoE application development.

Features

  • 2x RJ45 Gang (contains 6x RJ45 connectors)
  • 4x 2-pair and 2x 4-pair ports structured by a single PD77708T4
  • Switch domain USB Type-C interface to be connected to a PC with the Microchip dedicated GUI
  • Manual reset and disable port jumpers
  • 6x green LED status indicators, one per port
  • Requires only a single power source with a range from 46VDC to 57VDC
  • 0°C to +40°C operating temperature range
  • RoHS-compliant

Applications

  • Power over Ethernet (PoE) switches
  • Power Sourcing Equipment (PSE) development and testing
  • Enterprise networking equipment
  • Industrial Ethernet systems
  • Evaluation of IEEE 802.3bt Type 3 and Type 4 PoE implementations
  • Network infrastructure powering edge devices
  • PoE power-management and port-control software development

Block Diagram

Block Diagram - Microchip Technology EV63E25A Evaluation Board
Yayınlandı: 2026-11-05 | Güncellenmiş: 2026-11-05