Microchip Technology EV89U05A CryptoAuth Pro Trust Platform

Microchip Technology EV89U05A CryptoAuth Pro Trust Platform Development Kit is an enhanced CryptoAuthentication™ evaluation platform for secure-element development. The kit merges a PIC32CX1025SG41 Arm® Cortex®-M4 microcontroller with four onboard CryptoAuthentication devices, Ethernet connectivity, and two mikroBUS™ sockets. This architecture furnishes developers with a flexible platform for evaluating secure-element communication and for expanding designs with compatible add-on boards.

The Microchip CryptoAuth Pro Trust Platform uses a preprogrammed Secure Computing Group kit protocol to facilitate communication between the onboard secure elements and a host computer via USB HID. An onboard PKoB4 debugger supports development with MPLAB® X IDE, while status LEDs indicate communication activity. QSPI memory, user controls, onboard sensors, and configurable Ethernet circuitry extend the platform’s development capabilities.

Features

  • Enhanced CryptoAuth Trust Platform for secure-element evaluation
  • Four onboard CryptoAuthentication devices
  • Preprogrammed Secure Computing Group kit protocol for host communication
  • USB HID communication between the secure elements and the host microcontroller
  • Onboard PKoB4 debugger compatible with MPLAB X IDE
  • Dual mikroBUS sockets for compatible Click add-on boards
  • Wired Ethernet connectivity
  • User-defined buttons and LEDs
  • Onboard temperature and light sensors
  • Status indication for secure-element and host communication
  • Optional external debugger and GPIO connections
  • Unpopulated footprint for an additional SOIC crypto device

Specifications

  • Main controller
  • Security devices
    • ATECC608C
    • ATECC608C-TNGTLS
    • ATECC608C-TFLXTLS
    • ECC608-TMNGTLS
  • Memory
  • Ethernet
    • KSZ8091RNACA Ethernet PHY
    • 10/100Mbps Ethernet interface
    • RMII connection to the host microcontroller
  • Sensors
    • Temperature sensor
    • Light sensor
  • USB
    • USB2422 dual-port hub
    • USB HID host communication
  • Expansion
    • 2x mikroBUS sockets
    • SPI connections
    • I2C connections
    • Single-wire interface connections
    • 1x8 50mil-pitch header for optional microcontroller I/O
    • 2x5 50mil-pitch Cortex programming header
    • 1x8 50mil-pitch PKoB4 debugger header
  • User interface
    • 2x user-defined buttons
    • 2x user-defined LEDs
    • Reset button
    • Power, debugger-active, and debugger-status indicators

Required Equipment

  • Micro-USB cable, not included
  • Ethernet cable for wired connectivity, not included
  • CAT 5 or higher cable for Ethernet operation up to 100Mbps

Block Diagram

Block Diagram - Microchip Technology EV89U05A CryptoAuth Pro Trust Platform

Top View Components

Microchip Technology EV89U05A CryptoAuth Pro Trust Platform

Bottom View Components

Microchip Technology EV89U05A CryptoAuth Pro Trust Platform
Yayınlandı: 2026-10-05 | Güncellenmiş: 2026-10-08