Microchip Technology MCP3425 Evaluation Board
Microchip Technology MCP3425 Evaluation Board features the MCP3425 single-channel 16-bit (ΔΣ) Analog-to-Digital Converter (ADC). This evaluation board provides test points to connect an analog signal to the ADC. The MCP3425 eval board communication is supported by the PICKit™ Serial, MCP2221A Breakout Module (ADM00559), or by the Click-Board format for easy connectivity. This evaluation board offers a mikroBUS™ interface header and a selectable power supply level.
Features
- Click-Board format compatible with Curiosity platforms
- PICKit™ serial/MCP2221A breakout module communication header available
- Selectable power supply level
- mikroBUS™ interface header
Board Overview
Additional Resources
Yayınlandı: 2026-10-28
| Güncellenmiş: 2026-10-28