Microchip Technology Polarfire® 2 FPGAs - Coming Soon

Microchip Technology PolarFire® 2 FPGAs are next-generation mid-range FPGAs and SoC FPGAs for compute-intensive embedded applications. Microchip builds on the established PolarFire architecture with significantly higher compute capability, high-performance RISC-V processing elements, enhanced security, and continued power-efficient operation. The platform provides up to 15x more compute capability to address demanding systems in compact, thermally constrained designs.

The Microchip PolarFire 2 FPGAs target applications where compute density, thermal performance, and power efficiency are critical. The devices support AI, edge computing, robotics, industrial imaging, AI-enabled medical systems, communications, aerospace platforms, and other high-performance embedded systems. The PolarFire 2 extends the power and thermal benefits of the existing PolarFire and PolarFire SoC families to help reduce the size and weight of power-constrained equipment.

Features

  • Next-generation mid-range FPGA and SoC FPGA architecture
  • Up to 15x more compute capability
  • High-performance RISC-V processing elements
  • Power-efficient operation for thermally constrained systems
  • Enhanced security architecture
  • Increased compute density for compact embedded designs
  • Support for high-compute applications in small form factors
  • Scalable platform based on the established PolarFire architecture
  • Optimized performance for AI and edge computing workloads

Applications

  • Industrial imaging
  • Robotics
  • AI-enabled medical systems
  • Edge computing systems
  • Industrial systems
  • Communications equipment
  • Aerospace platforms
  • High-performance embedded systems

Infographic

Infographic - Microchip Technology Polarfire® 2 FPGAs
Yayınlandı: 2026-08-27 | Güncellenmiş: 2026-09-01