MicroWave Technology GaN Amplifiers (MGA)
MicroWave Technology GaN Amplifiers (MGA) are high-power amplifiers with state-of-the-art linear power-added efficiencies in multiple frequency bands. These amplifiers are based on advanced robust GaN device technology and employ 802.16x 64QAM modulation test patterns. The GaN amplifiers offer excellent reliability. These amplifiers are ideally suitable for 802.16d/e WiMax, 802.11b WLAN, telemetry, and point-to-point radio applications.Features
- GaN-based high-power amplifiers
- State-of-the-art linear power-added-efficiencies
- 802.16x 64QAM modulation test pattern
- High-efficiency linear power amplifiers with excellent reliability
- RoHS-compliant surface mount package
Applications
- Telemetry
- Avionics
- 802.16d/e WiMax and 802.11b WLAN
- Point-to-point radio
- Private microwave network systems
- Military wireless communications
Additional Resource
View Results ( 5 ) Page
| Parça Numarası | Veri Sayfası | İşletim Frekansı | P1dB - Sıkıştırma Noktası | Kazanç | OIP3 - Üçüncü Dereceden Kesişme | İşletim Besleme Akımı |
|---|---|---|---|---|---|---|
| MGA-445940-02 | ![]() |
4.4 GHz to 5.9 GHz | 33 dBm | 12 dB | 40 dBm | 400 mA |
| MGA-444940-02 | ![]() |
4.4 GHz to 4.9 GHz | 33 dBm | 12 dB | 40 dBm | 400 mA |
| MGA-718540-HP3 | ![]() |
7.1 GHz to 8.5 GHz | 40 dBm | 13 dB | 54 dBm | 1.3 A |
| MGA-242740-02 | ![]() |
2.4 GHz to 2.7 GHz | 33 dBm | 15 dB | 40 dBm | 400 mA |
| MGA-445343-99 | ![]() |
4.4 GHz to 5.3 GHz | 35 dBm | 13 dB | 43 dBm | 300 mA |
Yayınlandı: 2023-02-14
| Güncellenmiş: 2023-03-01