Ana Sayfa
EN YENİ Ürünler
Üreticiden yeni ürünler
Molex
Data Center Power Management Solutions - Molex
Molex Data Center Power Management Solutions
Enlarge
Molex Data Center Power Management Solutions provide innovative components and systems that empower data centers to achieve peak efficiency and dependable performance. Data centers play a critical role in our data-driven society. As the hub of the internet, they provide the infrastructure and services that enable businesses and individuals to communicate, store, and access data. Data centers require substantial amounts of power to operate and require components that deliver high performance and reliability.
Applications
ORV3 rack and power infrastructure
Servers
Battery backup units
Power supply units
PDCs
Rack PDUs
Power shelves
Power whips
Data center facility cooling systems
OCP ORV3 Rack & Power Solutions
Deliver high-current performance along with various configurations and feature options.
Meets the demand for more efficient and flexible data center power distribution architectures.
Server Power Solutions
Designed specifically for data center applications and utilizes Coeur socket technology.
Mezzanine board-to-board connectors that overcome tolerance stack-up issues when mating pins/sockets
Features signal contacts for combined high-power and signal card edge or bus bar tab applications.
Battery & PSU Power Solutions
Offers small package sizes, supports up to 80A per contact, and features hot-plugging capabilities.
Delivers up to 100A current per blade and is ideal for next-generation computing applications.
Offers high current density, design flexibility, and a configurable hybrid power/signal solution.
Side-exit receptacle eliminates cable bend radius, touch-safe/finger-proof to reduce electric shock.
High-current wire-to-board / wire-to-busbar interconnect system delivers power throughout designs.
Incorporates COEUR socket technology, which offers a high-current-carrying capacity in three sizes.
PDC, PDU, & Whip Power Solutions
Used for power, control, and signal circuits in industrial or in particularly harsh environments.
Designed for configurable power connections with flexibility for voltage creepage and clearance.
Reliable electrical solutions for optimal worker safety and performance in harsh environments.
Data Center Cooling Solutions
Featuues IP67 protection, an epoxy-coated coupling nut, and a moisture-resistant design.
Features an M23 interface with multiple pin-out options designed for harsh environments.
63 V AC veya DC ile pin başına 16 A akım sağlar ve IP67 korumalı arayüze sahiptir.
Related Solutions
Broad selection of solutions for high-end servers and workstations to leading-edge storage devices.
Enlarge
Yayınlandı: 2025-10-09
| Güncellenmiş: 2025-10-30