Molex Overmolded Cable Assemblies
Molex Overmolded Cable Assemblies offer multiple circuit sizes and cable lengths, combining rugged signal connection with a user-friendly interface. These off-the-sheld assemblies provide a compelted assembly that meets an IPC-specification design. Molex Overmolded Cable Assemblies can carry 5.0A to 80.0A, making them ideal for signal or power applications. Positive latching on the housings prevents accidental disconnects. Overmolded strain relief reduces mechanical stress on wires and terminals. Double-ended assemblies offer a variety of application options. Fully isolated terminals protect against potential terminal damage during handling and mating.
Features
- 5.0A to 80.0A current is ideal for many signal or power applications
- Positive latching on housings prevents accidental disconnects
- Overmolded strain relief reduces mechanical stress on wires and terminals
- Double-ended assemblies provide a variety of application options
Applications
- Consumer
- Networking
- Data/communications
- Industrial
Additional Resources
Videos
Yayınlandı: 2018-02-14
| Güncellenmiş: 2026-07-29