Aratas B3F Tactile Switches
Aratas B3F Tactile Switches feature a positive click action plus a long mechanical/electrical life equal to that of a no-contact switch. Typical applications include audio, office and communications equipment, and TVs. The B3F Switches from Aratas are available in taped radial, vertical, high-force, and gold-plated contact type models. The flux-tight base structure allows easy soldering onto a PC board.
Features
- Long mechanical / electrical service life
- Flux-tight base structure allows easy soldering onto a PC board
- Taped radial, vertical, high-force, and gold-plated contact type models available
Applications
- Audio
- Office equipment
- Communication equipment
- Measuring instruments
- TVs
- VCR's
Yayınlandı: 2011-07-13
| Güncellenmiş: 2026-10-16