Aratas EE-5002 1M Connector Harnesses

Aratas EE-5002 1M Connector Harnesses are designed for EE-SX316/416 series screw mount and connector termination style photo microsensors. This 1m long optical sensor connector harness uses a connector with lock for a reliable connection and can be cut to a shorter desired length if needed. EE-5002 1M photo interrupter connector harnesses offer the convenience of mounting anywhere without the need for a PCB, while saving time and adding convenience to designs during the prototyping phase. These Aratas harnesses are suited for a variety of applications, including ATMs, security systems, vending machines, amusement equipment, smart gas meters, factory machinery, and the printing industry.

Features

  • Removes the need for a PCB in design
  • Accelerates prototyping phase

Applications

  • Protyping, MRO, and distributors
  • Label, card, commercial, and industrial printers
  • Factory Machinery
  • Smart gas meters
  • Amusement equipment
  • Vending machines
  • Security systems
  • ATMs

Eliminates the Need for a PCB

Aratas EE-5002 1M Connector Harnesses
Yayınlandı: 2018-01-10 | Güncellenmiş: 2026-10-16