Panasonic Industry ALQ Non-Polarized Power Relays
Panasonic Industry ALQ Non-Polarized Power Relays are compact with a 10A rating and 1 Form A and 1 Form C contact arrangements. These small power relays offer dimensions of 10mm x 20mm x 16mm and operate in an ambient temperature range of -40°C to +85°C. Other features include 8000V surge voltage and 4000V breakdown voltage between contacts and coil. Panasonic Industry ALQ Non-Polarized Power Relays are suitable for use in industrial equipment and household appliances such as air conditioners, refrigerators, and microwave ovens.
Features
- Compact with high capacity
- Options
- Standard type: protective construction
- Inrush/reinforced insulation type: sealed
- Reflow soldering type: flux-resistant
- Inrush/reinforced insulation type has TV-3 rating (UL/C-UL approved)
- Compliant with IEC/EN60335-1 (VDE approved, except reflow soldering type) (common safety standard for major electrical appliances; 1 Form A type compatible except for bottom surface)
- Compliant with IEC/EN60079-15 (explosion-proof certification) (except reflow soldering type)
Applications
- Industrial equipment
- Air conditioners
- Refrigerators
- Fan heaters
- Microwave ovens
- Home appliances
- Inverters and hot water units
Specifications
- 1 Form A / 1 Form C, 10A
- 10mm × 20mm × 16mm dimensions
- 8000V surge voltage rating between contacts and coil
- 4000V breakdown voltage rating between contacts and coil
- -40°C to +85°C temperature range
Additional Resources
Yayınlandı: 2012-08-21
| Güncellenmiş: 2026-08-13