Panasonic Industry ECWH(A) Metallized Polypropylene Film Capacitors
Panasonic ECWH(A) Series Metallized Polypropylene Film Capacitors are designed for high frequency and current applications. The ECWH(A) Series Metallized Polypropylene Film Caps from Panasonic are small in size and offer excellent frequency characteristics, low loss, and low hum sound noise. ECWH(A) series caps have capacitance range from 0.010µF to 0.047µF, 800VDC rated voltage, and operating temperature range from -40°C to +105°C.
Features
- Small size
- Excellent frequency characteristics
- Low loss
- Low hum sound noise
- RoHS directive compliant
- 0.010µF to 0.047µF capacitance range
- 800VDC rated voltage
- -40°C to +105°C operating temperature range
Applications
- High frequency
- High current
Additional Resources
Yayınlandı: 2013-08-20
| Güncellenmiş: 2026-08-13