Panasonic Industry PAN9520 Embedded Wi-Fi® Module

Panasonic PAN9520 Embedded Wi-Fi® Module is a 2.4GHz 802.11 b/g/n RF module based on Espressif ESP32-S2 that includes an Xtensa® 32-bit LX7 CPU. An integrated chip antenna and QSPI memory allow the PAN9520 to be used in a range of stand-alone or host-controlled applications. The integrated crystal ensures connection performance over the full temperature range and lifetime. The module combines a high‑performance CPU, high‑sensitivity wireless radio, baseband (BB) processor, medium access controller (MAC), encryption unit, ROM bootloader, chip-internal SRAM, and module-internal QSPI flash, and PSRAM. Features such as CCMP, TKIP, WAPI, WEP, BIP, and an AES accelerator are ideal for secure data connections. Parallel support of access point and station mode allows the easy setup of simultaneous Wi‑Fi connections from the module to smart devices and home network routers. A development kit is available.

Features

  • Embedded 2.4GHz Wi-Fi 802.11 b/g/n module
  • Xtensa single-core 32-bit LX7 microprocessor, up to 240MHz
  • Internal chip 128kB ROM, 320kB SRAM, and 16kB low power SRAM
  • Integrated QSPI Flash and PSRAM
  • BLUETOOTH® 5, including Bluetooth Low Energy
  • Indoor location and navigation with IEEE 802.11mc
  • One of the smallest RF modules on the market
  • Ultra-low power (ULP) co-processor usable in deep sleep mode
  • All security features required for WPA2 and WPA3 personal
  • 802.11mc fine time measurement (FTM)
  • Espressif Integrated Development Framework (ESP-IDF) with a multitude of examples available for software development
  • Supports 20MHz and 40MHz bandwidths in 2.4GHz band with data rates up to 150Mbps
  • Simultaneous support for Infrastructure Station, SoftAP, and Promiscuous modes
  • 43x programmable GPIOs with a rich set of alternative functionalities

Applications

  • Smart homes and buildings 
  • Medical devices
  • Industrial Internet of Things (IIoT)

Specifications

  • 24mm × 13mm × 3.1mm surface-mount package
  • Up to 19.5dBm Tx power at IEEE 802.11b 1Mbps
  • -97dBm Rx sensitivity at IEEE 802.11b 1Mbps
  • 3V to 3.6V power supply
  • -40°C to +85°C wide temperature range 

Block Diagram

Block Diagram - Panasonic Industry PAN9520 Embedded Wi-Fi® Module

Videos

Yayınlandı: 2021-06-04 | Güncellenmiş: 2026-08-13