Panasonic Industry TQ Aluminum Electrolytic Capacitors
Panasonic TQ Aluminum Electrolytic Capacitors provide up to 2000 hours endurance at +125°C and are ideal for automotive applications. These devices feature 35VDC, capacitance value of 47µF or 100µF, Equivalent Series Resistance (ESR) of 0.3Ω, and ripple current of 197mA. Panasonic TQ Aluminum Electrolytic Capacitors offer a height of 8mm and length of 7.7mm or 8mm. These capacitors are AEC-Q200 qualified with standard, high temperature, or vibration-proof options available.
Features
- Up to 2000 hours endurance at +125°C
- One size smaller but same performance compared with TK SMD Aluminum Electrolytic Capacitors
- Low ESR (85% low ESR in low temperature after endurance compared with TP Aluminum Electrolytic Capacitors)
- Ideal for automotive applications
- AEC-Q200 qualification
- Standard, high temperature, and vibration-proof products (30G guaranteed) are available
- 8mm height
- 7.7mm or 8mm length
- RoHS compliant
Specifications
- 47µF or 100µF capacitance value range
- 35VDC voltage
- 0.3Ω Equivalent Series Resistance (ESR)
- 197mA ripple current
Yayınlandı: 2013-04-01
| Güncellenmiş: 2026-08-13