Panasonic Industry PAN1325 & PAN1315 RF Bluetooth Modules
Panasonic Electronic Components PAN1325 and PAN1315 RF BLUETOOTH® Modules provide the Texas Instruments CC2560A controller in an easy-to-use RF Module format with FCC, IC, and CE certifications. Panasonic PAN1325 and PAN1315 Modules offer increased power and system efficiency resulting from reduced initialization script size, start-up time, and decreased system memory requirements.
The PAN1325 includes an embedded antenna. The PAN1315 requires an external antenna. Both Modules provide easily integrated Bluetooth connectivity in new and current applications by removing RF design and certification barriers. The Panasonic PAN1325 and PAN1315 Bluetooth Modules support up to ten simultaneous BLE connections.
Features
- Bluetooth version 2.1 EDR
- Based on TI CC2560
- Integrates with TI ultra low-power MSP430 microprocessor
- Supports extended range Tx power with 10dBm (Typ.)
- Fast algorithm for both ACL and eSCO
- -40°C to +85°C temperature range
- -93dbm high sensitivity
- 1.7V to 4.8V supply range
- Dimensions
- 6.5mm x 9mm x 1.8mm for PAN1315 (without antenna)
- 9.5mm x 9mm x 1.8mm for PAN1325 (with antenna)
Applications
- Heart Rate Monitors
- Blood Glucose Meters
- Industrial Sensors
- Entertainment Devices
- Mobile Accessories
- Toys
Block Diagram
Yayınlandı: 2012-01-04
| Güncellenmiş: 2026-08-13