Ana Sayfa
EN YENİ Ürünler
Üreticiden yeni ürünler
Pycom
Development Board Accessories - Pycom
Pycom Development Board Accessories
Enlarge
Pycom Development Board Accessories include LoRa and Sigfox antenna kits as well as LTE-M antenna kits. These Pycom antenna kits interface with and enhance specific development board models to realize the boards' full potential.
Features
Pycom LoRa and Sigfox Antenna Kits
Can be used with the LoPy4, SiPy , and FiPy IoT Development boards
Kit includes an external antenna, RF cable assemblies RP-SMA (Female) JK-IPEX MHF U.FL 1.13 100MM, and an RP-SMA (Male) tilt swivel whip antenna
Pycom LTE-M Antenna Kits
Can be used with the FiPy and GPy development boards
703MHz~803MHz/2520MHz~2620MHz frequency
75mm x 21mm antenna size, 0.6mm PCB
View All Pycom IoT Solutions
Dev boards, expansion shields, OEM modules, and accessories deisgned for the Internet of Things.
Enlarge
Yayınlandı: 2018-08-28
| Güncellenmiş: 2022-11-30