Same Sky MEMS Microphones
Same Sky MEMS Microphones offer top- or bottom-port options with analog or digital pulse density modulation (PDM) outputs. These compact omnidirectional microphones are housed in packages as small as 2.75mm x 1.85mm x 0.90mm. The inner chamber construction protects against both dust and liquid damage. Additional features include a low current draw, reduced vibration sensitivity, wide frequency ranges up to 20,000Hz, and an IP67 option. Same Sky MEMS Microphones offer sensitivity tolerances as low as ±1dB and are compatible with reflow soldering. These microphones are ideally suited for smartphones, tablets, and smart home device applications.
Features
- Top- and bottom-port options
- Compact and unique form factors
- Analog and digital PDM interfaces
- Inner chamber construction provides damage protection against both dust and liquid
- Up to 20,000Hz frequency
- Compact, low-profile package
- High acoustic overload points up to 133dB SPL
- Low-power and low-current options
- High S/N and power supply rejection performance
- Silicon based
- Omnidirectional
- Dimensions as small as 2.75mm x 1.85mm x 0.90mm
- Reflow solder compatible
Applications
- Smartphones
- Tablets
- Smart home devices
Videos
Development Tools
Yayınlandı: 2018-12-04
| Güncellenmiş: 2026-11-06