Samtec SEARAY™ SEAM Connectors

Samtec SEARAY™ SEAM Connectors offers 56Gbps PAM4 performance and up to 500 single-ended I/Os. The connectors have a 0.050" (1.27mm) pitch grid for maximum routing flexibility. Other features include rugged Edge Rate® contacts and low insertion/withdrawal forces. The series is available in 7mm to 17.5mm stack heights. Samtec SEARAY SEAM Connectors are ideally suited for power and signal applications and are compatible with UMPT / UMPS.

Features

  • Up to 500 I/Os
  • 0.050" (1.27 mm) pitch
  • Rugged Edge Rate contact
  • Lower insertion/withdrawal forces
  • Solder charge termination
  • Dual sourced by Molex
  • 7mm to 17.5mm stack heights
  • 56Gbps PAM4 performance
  • Features industry-standard VITA 57.1 and VITA 57.4
  • IPC J-STD-001F, requirements for soldered electrical and electronic assemblies – meets class 3 acceptability criteria for high-performance/harsh environment electronic products
  • IPC-A-610F, acceptability of electronic assemblies – meets class 3 acceptability criteria for high-performance/harsh environment electronic products

Applications

  • Power
  • Signal
  • Compatible with UMPT / UMPS

Videos

SET Logo

Samtec SEARAY™ SEAM Connectors
Yayınlandı: 2018-09-04 | Güncellenmiş: 2026-09-04