Sequans Cassiopeia CB410L/CB610L Modules

Sequans Cassiopeia CB410L/CB610L Modules are cost-effective Leadless Chip Carrier (LCC) modules designed to enable easy and massive deployment of IoT devices on private LTE CBRS networks. These modules offer highly optimized cellular connectivity for CBRS networks and are pin-to-pin compatible, supporting LTE Cat 4 (CB410L) or LTE Cat 6 (CB610L). The CB410L/CB610L modules embed the carrier-proven LTE protocol stack and the comprehensive application software and are compliant with CBRS networks operating on LTE band 48 (USA). These modules also operate on other networks in the 3.5GHz spectrum block, including LTE bands 42 and 43. The CB410L/CB610L modules from Sequans come in a small form-factor LCC package that enables easy mounting into small and thin devices or onto mini-PCI or M.2 NGFF carriers. These modules are ideal for adding LTE connectivity to electronic devices for the industrial Internet of Things (IoT), Machine-to-Machine (M2M), and broadband consumer applications.

Features

  • All-in-one standalone module
  • Small 32mm x 29mm LCC package
  • CBRS networks in the USA on LTE band 48
  • MNO networks worldwide on LTE bands 42/43
  • 3GPP release 10
  • Drivers compatible with all major host operating systems
  • Comprehensive set of interfaces
  • -40°C to +85°C operating temperature range (extended)
  • UE Cat 6
  • Downlink packet data service up to 200Mbps
  • Downlink 2-CC carrier aggregation
  • Uplink packet data service up to 15Mbps

Applications

  • Industrial IoT
  • Machine-to-Machine (M2M)
  • Broadband consumer applications

CB610L Block Diagram

Block Diagram - Sequans Cassiopeia CB410L/CB610L Modules
Yayınlandı: 2020-10-22 | Güncellenmiş: 2026-10-21