Sherex CAK Small Flange Knurled Body Rivet Nuts

Sherex CAK Small Flange Knurled Body Rivet Nuts offer an ideal replacement for weld nuts, including for applications that require near-flush flange head installation. These round-body rivet nuts feature blind, load-bearing internal threads for sheet materials too thin for tapped holes. The steel nuts offer a small flange, a knurled body, and a thin-wall design to provide secure threaded attachment points while keeping the flange compact. Sherex CAK Small Flange Knurled Body Rivet Nuts are available in both unified and metric thread versions and are compatible with Grade 2, Grade 5, Class 8.8, and Class 9.8 hardware.

Features

  • Blind rivet nuts for load-bearing threads in thin sheet materials
  • Compact flange profile for applications that need reduced installed head size
  • Unified and metric thread options
  • Knurled body for increased spin-out resistance when installed into soft materials
  • Ideal replacement for weld nuts
  • Small flange for near-flush installation
  • Steel construction
  • Closed-end designs available
  • Compatible with Grade 2, Grade 5, Class 8.8, and Class 9.8 hardware
Yayınlandı: 2026-06-17 | Güncellenmiş: 2026-07-15