STMicroelectronics STEVAL-MKI264A Evaluation Board

STMicroelectronics STEVAL-MKI264A Evaluation Board is designed to evaluate the MEMS devices in the FXLS8971CF product family. This evaluation board enables rapid system prototyping and sensor performance evaluation directly within user applications. The STEVAL-MKI264A board features the complete FXLS8971CF pinout and plugs into a standard DIL24 socket for easy integration. The adapter comes preassembled with the required decoupling capacitors on the VDD power supply line, simplifying setup. This evaluation board is RoHS-compliant and is ideal for powered patient beds.

Features

  • Complete FXLS8971CF pinout for a standard DIL 24 socket
  • Fully compatible with the STEVAL-MKI109D evaluation board
  • RoHS compliant
Yayınlandı: 2026-10-16 | Güncellenmiş: 2026-10-16