STMicroelectronics STEVAL-MKI109D Evaluation Board

STMicroelectronics STEVAL-MKI109D Evaluation Board is designed to monitor the behavior of ST MEMS sensors. The STMicroelectronics STEVAL-MKI109D accelerates time-to-market and optimizes product performance. It is compatible with ST MEMS adapter boards and supports I2C, I3C, SPI, and TDM interfaces, enabling high data output rates. Powered by a high-performance STM32H563ZI microcontroller, it features flexible power management with software-adjustable circuitry, allowing sensor supply voltage settings from 0V to 3.6V to replicate real-world operating conditions.

Features

  • Plug and play rapid evaluation of the ST MEMS sensor
  • Compatible with all available ST MEMS DIL24 adapter boards
  • PC-based evaluation software with a user-friendly graphical interface
  • Full support of I2C, I3C, SPI, and TDM data modes
  • Software-adjustable power circuitry to set sensor supply voltage from 0V to 3.6V on VDD and VDDIO pins of DIL24
  • Online current consumption measurement
  • Firmware update via USB
  • Can be used with PC software like MEMS Studio GUI to manage and analyze MEMS sensor data
  • SD card slot (SD card not included)
  • USB Type-C® connector
  • RoHS compliant
  • CE Certified
  • Applications include industrial sensors

Videos

Schematic

STMicroelectronics STEVAL-MKI109D Evaluation Board
Yayınlandı: 2024-12-10 | Güncellenmiş: 2026-07-13