Amphenol / SV Microwave Keyed SMA Cable Assemblies
Amphenol / SV Microwave Keyed SMA Cable Assemblies are fixed-length cable assemblies that offer an ideal solution when polarization is required. These connectors are available in four unique keying configurations and are cabled to standard SMAs using 0.085 cables. The cable assemblies incorporate a self-aligning design that provides more space savings than other bayonet-style connectors. Amphenol / SV Microwave Keyed SMA Cable Assemblies feature 26.5GHz of RF performance and an easy-to-use form factor. Typical applications include aerospace, airborne radar, automated test equipment (ATE), test and instrumentation, transceiver boxes, and military.
Features
- Multiple keying options
- 26.5GHz RF performance
- 50Ω impedance
- Options include adapters, cable assemblies, panel-mount connectors, and more
- Self-aligning design and easy-to-use form factor
- 500 mating cycles
- >90db shielding effectiveness
- Standard SMA male connector without keying will mate to any keyed SMA female
Applications
- Aerospace
- Airborne radar
- ATE
- Transceiver boxes
- Military
- Test and instrumentation
Keying Options
Videos
Yayınlandı: 2020-07-03
| Güncellenmiş: 2026-08-17