TE Connectivity Heavy Duty Connectors

TE Connectivity's (TE) Heavy Duty Connectors (HDC) deliver reliable performance in harsh environments, utilizing a flexible interface to maximize application efficiency. The HDS series provides data, signal, and power connection solutions between devices across various applications and features a rated current of 5A to 350A. The design allows mixing different components, providing users with the flexibility to customize connector solutions with off-the-shelf parts. The inserts and contacts are modular and assembled to provide the desired electrical performance for the application. The hoods and housings are available in metal or thermoplastic and are robustly constructed to provide mechanical and environmental protection for the connector. The waterproof, corrosion-resistant housing ensures that TE HDC devices withstand challenging environments.

TE Heavy Duty Connectors include cost-effective thermoplastic locking levers. These levers are ideal for industrial applications that do not require stainless steel enclosures. The industrial thermoplastic helps reduce corrosion and makes the locking levers easy to exchange without tools.

Features

  • Metal and thermoplastic enclosures
  • Various specifications for power, signal, and data
  • Modular design
  • High current solution
  • Designed for reliable performance under the most demanding operating and environmental conditions
  • 5A to 350A rated current

Applications

  • Wind energy
  • Robotics
  • Construction machinery
  • Packaging
  • Printing
  • Railway
  • Automation

Quality Certifications

  • IEC 664/664A
  • VDE 0110
  • VDE 0627
  • DIN EN 175 301-801
  • DIN EN 60664-1
  • DIN EN 61 984

Videos

Yayınlandı: 2015-11-11 | Güncellenmiş: 2026-09-18