Telemecanique XY2 Emergency Stop Rope Pull Switches
Telemecanique XY2 Emergency Stop Rope Pull Switches are emergency stop rope pull switches designed to provide immediate machine shutdown at any point along conveyors or large installations. By pulling the cable, operators can quickly stop hazardous equipment, ensuring maximum safety and continuous protection across wide areas.
Features
- Emergency stop activation from any point along the cable for maximum safety coverage
- Robust design for reliable operation in harsh industrial environments
- Flexible installation with adjustable cable tension and rotating head
- Clear visual indication of trip status and cable tension for easy maintenance
Applications
- Emergency stop along conveyor systems and material handling lines
- Packaging, printing, and textile machinery
- Transfer lines, presses, and woodworking equipment
- Large machines or installations requiring distributed emergency stop access
Specifications
- Main:
- Emergency stop rope pull switch product type
- Function: Stop activation by cable pull or cable break detection
- Safety level: up to PL e / SIL 3 (with appropriate safety system)
- NO/NC safety contacts contact configuration
- Rope length up to ~50 to 100m, depending on the model
- Environment:
- Approximately -25°C to +70°C operating temperature range
- Protection rating IP65 / robust metal enclosure
- High resistance to shock and vibration
- Suitable for harsh industrial environments
- Complementary:
- Installation along long distances (single or double-sided cable)
- Reset options are pushbutton, key release, or pull knob
- Visual indicators for switch status and cable tension
- Adjustable cable tension with dedicated tensioning accessories
- High mechanical durability for frequent operation
- Fail-safe design ensures reliable operation even under mechanical stress
XY2CJ, XY2CH, and XY2CE Installation
XY2 Highlights
Published: 2023-01-19
| Updated: 2026-09-02