Texas Instruments TMP112/TMP112D-Q1 Digital Temperature Sensors

Texas Instruments TMP112/TMP112-Q1/TMP112D-Q1 Digital Temperature Sensor is a digital temperature sensor that is ideal for NTC/PTC thermistor replacement, where high accuracy is required. The device offers an accuracy of ±0.5°C without requiring calibration or external component signal conditioning. IC temperature sensors are highly linear and do not require complex calculations or lookup tables to derive the temperature. The TMP112D-Q1 and TMP112-Q1 devices are AEC-Q100 qualified for automotive applications. The calibrating for improved accuracy feature allows users to calibrate for accuracy as good as ±0.17°C. The on-chip 12-bit ADC offers resolutions down to 0.0625°C.

The 1.6mm×1.6mm SOT563 package is a 68% smaller footprint than a SOT23 package. The TMP112/TMP112-Q1 device features SMBus™, two-wire and I2C interface compatibility, and allows up to four devices on one bus. The device also features an SMBus alert function. The Texas Instruments TMP112/TMP112-Q1 production units are 100% tested against sensors that are NIST-traceable and are verified with equipment that is NIST-traceable through ISO/IEC 17025 accredited calibrations. The TMP112-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • TMP112A Accuracy Without Calibration
    • 0.5°C (Maximum) From 0°C to +65°C (3.3V)
    • 1.0°C (Maximum) From –40°C to +125°C
  • TMP112B Accuracy Without Calibration
    • 0.5°C (Maximum) From 0°C to +65°C (1.8V)
    • 1.0°C (Maximum) From –40°C to +125°C
  • TMP112N Accuracy Without Calibration
    • 1.0°C (Maximum) From –40°C to +125°C
  • SOT563 Package (1.6mm×1.6mm)
  • Low Quiescent Current
    • 10µA Active (Maximum), 1µA Shutdown (Maximum)
  • 1.4V to 3.6V Supply Range
  • Resolution: 12 Bits
  • Digital Output: SMBus™, Two-Wire, and I2C Interface Compatibility
  • NIST Traceable

Applications

  • Portable and Battery-Powered
  • Power-Supply Temperature Monitoring
  • Computer Peripheral Thermal Protection
  • Notebook Computers
  • Battery Management
  • Office Machines
  • Thermostat Controls
  • Electromechanical Device Temperatures
  • General Temperature Measurements
  • Industrial Controls
  • Test Equipment
  • Medical Instrumentation

Functional Block Diagram

Texas Instruments TMP112/TMP112D-Q1 Digital Temperature Sensors
Yayınlandı: 2009-07-21 | Güncellenmiş: 2026-10-23