Weidmuller Cables & Connectors

Weidmuller Cables and Connectors are designed to meet requirements and provide a hassle-free experience. These devices accommodate the needs in every planning situation with different levels of individualization. The cables and connectors include PUSH IN connectors for M12 and M8 applications, setting the standard in connection technology. These devices are designed to accept solid, stranded, and ferruled wire, which enables fast, secure, and reliable wiring with reduced installation time and consistent connections. The cables and connectors are made of Polyurethane (PUR), Polyvinyl Chloride (PVC), and Low Smoke Zero Halogen (LSZH) and provide inclusive markings for fast identification. These devices provide a fault-free operation with 360° shielding and vibration resistance.

Features

  • Seamless interconnection with reliable transmission of power, signals, and data, with consistent connection technology from a single provider
  • Flexible customization from standard to customized cable
  • High-quality technologies with plug-in connectors and cables comply with quality standards

Specifications

  • Cables made of Polyurethane (PUR), Polyvinyl Chloride (PVC), and Low Smoke Zero Halogen (LSZH) are available
  • Inclusive of markings for fast identification
  • Available with M8, M12, 7/8", M23, and RJ45 plug-in connectors
  • Fault-free operation with 360° shielding and vibration resistance
  • M8 and M12 according to DIN EN 61076
  • IP65, IP66, IP67, IP68, and IP69 compliance with protection classes

Videos

Yayınlandı: 2026-06-03 | Güncellenmiş: 2026-08-14