Mouser Launches STMicroelectronics MIS2DU12 Ultra-Low-Power Accelerometer for Activity Tracking and Patient Monitoring
November 12, 2026 - Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components, is now stocking the MIS2DU12 ultra-low-power accelerometer from STMicroelectronics.
The MIS2DU12 is a high-performance, linear 3-axis accelerometer featuring advanced digital capabilities. The MEMS and ASIC components are specifically engineered to deliver an exceptional ultra-low-power architecture, where the anti-aliasing filter operates with low power consumption. The MIS2DU12 offers user-selectable full-scale ranges of ±2g, ±4g, ±8g, and ±16g, and supports output data rates from 1.6 Hz up to 800 Hz for precise acceleration measurements. The device includes a dedicated internal engine for motion and acceleration processing, supporting features such as free-fall detection, wake-up, single/double-tap recognition, activity/inactivity monitoring, and 6D/4D orientation detection.
The MIS2DU12 accelerometer is suitable for activity monitoring and posture detection for medical FDA Class III applications when used as a non-life-sustaining component, patient monitoring, motion-activated functions and pedometers.
To learn more, visit https://www.mouser.com/en/new/stmicroelectronics/stmicroelectronics-mis2du12-accelerometer/. For more Mouser news and our latest new product introductions, visit https://www.mouser.com/en/newsroom/.