Aratas D2AW Sealed Ultra-Subminiature Basic Switches

Aratas D2AW Sealed Ultra-Subminiature Basic Switches provide double the reliability with the help of twin contacts (clipping contacts). Foreign materials are cleaned out by the sliding contacts. The unique contact structure offers high insulation performance. Aratas D2AW Sealed Ultra-Subminiature Basic Switches deliver a quiet operating sound with sliding contact construction, making them ideal for automotive, security, home appliance, and medical applications. 

Features

  • Double reliability twin clipping contacts
  • Quiet operation with sliding contact construction
  • High insulation performance
  • IEC IP67 (excluding terminals)
Yayınlandı: 2016-05-04 | Güncellenmiş: 2026-10-16