Aratas SS Subminiature Basic Switches

Aratas SS Subminiature Basic Switches feature two split strings ensure a high stability and durability of 30 million operations. This Aratas series provides high reliability and security and offers a wide switching capacity range from 1mA to 10.1A. SS Subminiature Basic Switch devices feature low to high operating force models.

Features

  • Two split springs ensure high stability and durability of 30 million operations
  • 1mA-10.1A switching capacity range
  • Low to high operating force available
  • 1mm MIN Contact Gap Models available for Interlock applications

Contact Form

Chart - Aratas SS Subminiature Basic Switches
Yayınlandı: 2017-03-30 | Güncellenmiş: 2026-10-16