EnOcean STM320 Sensors

EnOcean STM320 Sensors is a solution that empowers the seamless integration of a wireless magnet contact sensor. The EnOcean STM320 is powered by a solar cell and operates entirely maintenance-free. An integrated energy store ensures uninterrupted functionality for multiple days. The device is ideal for window and door sensors.

Features

  • Power supply
    • Solar cell
  • Antenna
    • Helix antenna
  • Frequency/learn button
    • STM320, 868.3MHz, side button
    • STM329, 868.3MHz, back button
    • STM320U, 902.875MHz, side button
  • Radiated output power
    • STM320, max. 6.4dBm (EIRP)
    • STM329, max. 5dBm (EIRP)
    • STM320U, +99dBµV/m ± 2dB
  • Data rate/modulation type
    • 125kBit/s/ASK (868.3MHz)/FSK (902.875MHz)
  • EnOcean equipment profile
    • D5-00-01
    • SIGNAL 0x0E (entering transport mode)
  • Start-up time with empty energy storage
    • Typ. <2.5 min @ 400lux, 25°C
  • Initial operation time in darkness
    • @25°Cmin. ten days, if energy storage is fully charged
  • Reed contact
    • 1x internal, Meder MK23-90-BV14496 or MK01-I
  • Teach-in button
    • 1x internal
  • Transmission indicator
    • 1x LED
  • Module dimensions
    • 43mm x 16mm x 6mm
  • Operating temperature
    • -20°C up to +60°C
  • Encryption algorithms
    • VAES 128, CMAC – STM320/STM329
  • Radio approvals
    • STM320 (max. radiated power +6.4dBm whip): RED (EU)
    • STM329 (max. radiated power+5dBm helix): RED (EU)
    • STM320U FCC (US) / ISED (CA)

Applications

  • Window sensors
  • Door sensors
  • Home security systems
  • Building security systems
  • Intrusion detection systems
  • Industrial monitoring and control
  • Environmental monitoring
  • Smart home automation
Yayınlandı: 2023-06-01 | Güncellenmiş: 2023-06-20