EnOcean TCM300/320X Transceiver Modules
EnOcean TCM300/320X Transceiver Modules empower the creation of efficient radio performers, repeaters, and various line-powered applications. The EnOcean TCM300/320X operates in systems at 868MHz and 902MHz. The modules are equipped with an array of built-in operating modes. To further enhance capabilities, activating repeater functionality is available in 1 or 2 levels and opens up possibilities. With the remarkable Dolphin API library, tailor-made software can be customized to specific needs, amplifying the module's potential.Features
- Built-in operating modes
- Unidirectional serial communication (ESP2)
- Bidirectional serial communication (ESP2)
- 1-channel relay mode
- 4-channel relay mode
- 1-channel dimming mode
- Features accessible via API
- 16MHz 8051 CPU with 32kB FLASH and 2kB SRAM
- Various power-down and sleep modes down to 0.2µA current consumption
- Up to 14 configurable I/Os
- 10-bit ADC, 8-bit DAC
Applications
- Radio actors
- Repeaters
- Line-powered applications
- Home automation
- Building management systems
- Industrial automation
- Internet of Things (IoT) devices
Yayınlandı: 2023-06-01
| Güncellenmiş: 2023-06-20