EPCOS / TDK X2 High Humidity Rated Film Capacitors
TDK / EPCOS X2 High Humidity Rated Film Capacitors are designed to withstand high humidity environments and severe ambient conditions. These devices offer self-healing properties and high stability of capacitance value. The X2 series is constructed with metallized polypropylene (MKP), wound film technology, a plastic case, and epoxy resin sealing. TDK / EPCOS X2 High Humidity Rated Film Capacitors are AEC-Q200D compliant.Features
- MKP dielectric
- Wound film technology
- UL 94V-0 plastic case and epoxy resin sealing
- Parallel wire leads
- 110°C max. operating temperature
- Climatic category (IEC 60068-1:2013): 40/110/56
Applications
- X2 class for interference suppression
- Across the line
- Severe ambient conditions
- For connections in series with the mains
- Capacitive power supplies
- Energy meters
Videos
Dimensions
Yayınlandı: 2015-12-07
| Güncellenmiş: 2023-07-18