TDK B4364 Aluminum Electrolytic Snap-In Capacitors
TDK B4364 Aluminum Electrolytic Snap-In Capacitors are ultra-compact, high capacitance / voltage (CV) products that feature high reliability, a long useful life, and high ripple current capability. Each capacitance value has a different case size. All insulation versions of B4364 capacitors pass the needle flame test according to IEC 60695-11-5 for all flame exposure times up to 120s. The B4364 series snap-in capacitors are RoHS compatible. TDK B4364 Aluminum Electrolytic Snap-In Capacitors are ideal for use in frequency converters, solar inverters, uninterruptible power supplies (UPS), and medical appliances.
Features
- Extremely high CV product, ultra-compact
- High reliability
- Long, useful life
- High ripple current capability
- Different case sizes available for each capacitance value
- Capacitors with all insulation versions pass the needle flame test according to IEC 60695-11-5 for all flame exposure times up to 120s
- RoHS compatible
Applications
- Frequency converters
- Solar inverters
- UPS
- Medical appliances
Yayınlandı: 2016-09-28
| Güncellenmiş: 2026-04-02