EPCOS / TDK B58621V Pressure Sensors (SPI Output)
TDK B58621V Pressure Sensors with SPI Output feature piezoresistive MEMS technology. The sensors are designed to measure non-aggressive gases with 0 to 100% relative humidity (port A) and 0 to 85% relative humidity (port B). The digital SPI output is proportional to 10% to 90% of the digital output range (14 bits). EPCOS / TDK B58621V Pressure Sensors with SPI Output applications include differential pressure measurement and gauge pressure measurement.Features
- Measured media
- Port A air, non-aggressive gases (gas humidity 0 to 100% r.h.)
- Port B air, non-aggressive gases (gas humidity 0 to 85% r.h. without dew)
- Differential pressure
- Digital output
- Chassis mount
- Piezoresistive MEMS technology
- Digital SPI output proportional to pressure
- RoHS compatible
Videos
Dimensions (mm)
Yayınlandı: 2020-10-16
| Güncellenmiş: 2024-05-14